Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay P16 1MΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP105MAB15

RS Stock No.: 790-4413Brand: VishayManufacturers Part No.: P16NP105MAB15
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1MΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.12W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

8.8mm

Shaft Diameter

16 mm

Tolerance

±20%

Actuator Type

Knurled Shaft

Series

P16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 9.146

BD 9.146 Each (Exc. Vat)

BD 10.061

BD 10.061 Each (inc. VAT)

Vishay P16 1MΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP105MAB15
Select packaging type

BD 9.146

BD 9.146 Each (Exc. Vat)

BD 10.061

BD 10.061 Each (inc. VAT)

Vishay P16 1MΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP105MAB15
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 9.146
5 - 9BD 8.505
10 - 24BD 7.040
25 - 49BD 6.730
50+BD 6.547

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1MΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.12W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

8.8mm

Shaft Diameter

16 mm

Tolerance

±20%

Actuator Type

Knurled Shaft

Series

P16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in