Vishay P16 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP222MAB15

RS Stock No.: 790-4426Brand: VishayManufacturers Part No.: P16NP222MAB15Distrelec Article No.: 16434871
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

2.2kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

8.8mm

Shaft Diameter

16 mm

Tolerance

±20%

Actuator Type

Knurled Shaft

Series

P16

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 9.581

BD 9.581 Each (Exc. Vat)

BD 10.539

BD 10.539 Each (inc. VAT)

Vishay P16 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP222MAB15
Select packaging type

BD 9.581

BD 9.581 Each (Exc. Vat)

BD 10.539

BD 10.539 Each (inc. VAT)

Vishay P16 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP222MAB15
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 9.581
5 - 9BD 8.910
10 - 24BD 7.403
25 - 49BD 7.128
50+BD 6.842

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

2.2kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

8.8mm

Shaft Diameter

16 mm

Tolerance

±20%

Actuator Type

Knurled Shaft

Series

P16

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in