Technical Document
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
470Ω
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
8.8mm
Shaft Diameter
16 mm
Actuator Type
Knurled Shaft
Series
P16
Tolerance
±20%
BD 9.513
BD 9.513 Each (Exc. Vat)
BD 10.464
BD 10.464 Each (inc. VAT)
Standard
1
BD 9.513
BD 9.513 Each (Exc. Vat)
BD 10.464
BD 10.464 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 9.513 |
5 - 9 | BD 9.040 |
10 - 24 | BD 8.578 |
25 - 49 | BD 7.271 |
50+ | BD 6.594 |
Technical Document
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
470Ω
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
8.8mm
Shaft Diameter
16 mm
Actuator Type
Knurled Shaft
Series
P16
Tolerance
±20%