Technical Document
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
4.7kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
8.8mm
Shaft Diameter
16 mm
Tolerance
±20%
Actuator Type
Knurled Shaft
Series
P16S
Country of Origin
Czech Republic
Product details
Knob Potentiometer with Switch - P16S
The P16S series of panel mounted potentiometers with a switch, consisting of a knob driving and incorporating a cermet potentiometer. This unique design minimise the amount space required behind the panel to accommodate the mounting hardware and terminals. Applications for P16S potentiometer include: Portable equipment; Communication headsets; Night vision goggles; Cockpit panel controls
Compact design
Detent and electric cut off at beginning of travel
Fully sealed and panel sealed
Tested according to CECC 41000 or IEC 60393-1
BD 7.293
BD 7.293 Each (Exc. Vat)
BD 8.022
BD 8.022 Each (inc. VAT)
Standard
1
BD 7.293
BD 7.293 Each (Exc. Vat)
BD 8.022
BD 8.022 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 7.293 |
5 - 9 | BD 6.633 |
10 - 24 | BD 5.802 |
25 - 49 | BD 5.742 |
50+ | BD 4.928 |
Technical Document
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
4.7kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
8.8mm
Shaft Diameter
16 mm
Tolerance
±20%
Actuator Type
Knurled Shaft
Series
P16S
Country of Origin
Czech Republic
Product details
Knob Potentiometer with Switch - P16S
The P16S series of panel mounted potentiometers with a switch, consisting of a knob driving and incorporating a cermet potentiometer. This unique design minimise the amount space required behind the panel to accommodate the mounting hardware and terminals. Applications for P16S potentiometer include: Portable equipment; Communication headsets; Night vision goggles; Cockpit panel controls
Compact design
Detent and electric cut off at beginning of travel
Fully sealed and panel sealed
Tested according to CECC 41000 or IEC 60393-1