RECTIFIER DIODE P600D

RS Stock No.: 183-4450Brand: VishayManufacturers Part No.: P600D
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

P600

Maximum Continuous Forward Current

22A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Peak Reverse Recovery Time

2.5µs

Peak Non-Repetitive Forward Surge Current

400A

You may be interested in
Vishay 200V 6A, Rectifier Diode, 2-Pin P600 P600D-E3/54
BD 0.574Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RECTIFIER DIODE P600D

P.O.A.

RECTIFIER DIODE P600D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vishay 200V 6A, Rectifier Diode, 2-Pin P600 P600D-E3/54
BD 0.574Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

P600

Maximum Continuous Forward Current

22A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Peak Reverse Recovery Time

2.5µs

Peak Non-Repetitive Forward Surge Current

400A

You may be interested in
Vishay 200V 6A, Rectifier Diode, 2-Pin P600 P600D-E3/54
BD 0.574Each (In a Pack of 5) (Exc. Vat)