Vishay P9A 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), P9A1R100FISX1102MA

RS Stock No.: 504-2611Brand: VishayManufacturers Part No.: P9A1R100FISX1102MA
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

20mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

P9A

Product details

9mm 100mW P9A Series

Conductive Plastic
Ultra Compact (Extra miniature module size)
Multiple Assemblies (single and dual modules)
Linear and Logarithmic options
Locating peg without detent
PC pins, 2.5mm between gangs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 10.241

BD 10.241 Each (Exc. Vat)

BD 11.265

BD 11.265 Each (inc. VAT)

Vishay P9A 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), P9A1R100FISX1102MA
Select packaging type

BD 10.241

BD 10.241 Each (Exc. Vat)

BD 11.265

BD 11.265 Each (inc. VAT)

Vishay P9A 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), P9A1R100FISX1102MA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 10.241
5 - 9BD 9.520
10 - 24BD 7.706
25 - 49BD 7.513
50+BD 7.205

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

20mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

P9A

Product details

9mm 100mW P9A Series

Conductive Plastic
Ultra Compact (Extra miniature module size)
Multiple Assemblies (single and dual modules)
Linear and Logarithmic options
Locating peg without detent
PC pins, 2.5mm between gangs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in