Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 100Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 2W - PCAN1206E1000BST3

RS Stock No.: 884-1032Brand: VishayManufacturers Part No.: PCAN1206E1000BST3
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

100Ω

Technology

Thin Film

Package/Case

1206 (3216M)

Tolerance

±0.1%

Power Rating

2W

Temperature Coefficient

±25ppm/°C

Series

PCAN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

United States

Product details

Vishay PCAN Wraparound Surface Mount Precision Thin Film Chip Resistor

Vishay PCAN precision thin film surface mount resistors are ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations.

PCAN high thermal conductivity precision thin film SMD resistors are designed on Aluminium Nitride substrates
Power rating up to 6.0 W
Resistance range 30 to 175 Ω
Flame resistant UL 94 V-0

Surface Mount - 1206 - 0.1 / 0.05%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 12.760

BD 1.276 Each (In a Bag of 10) (Exc. Vat)

BD 14.036

BD 1.404 Each (In a Bag of 10) (inc. VAT)

Vishay 100Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 2W - PCAN1206E1000BST3
Select packaging type

BD 12.760

BD 1.276 Each (In a Bag of 10) (Exc. Vat)

BD 14.036

BD 1.404 Each (In a Bag of 10) (inc. VAT)

Vishay 100Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 2W - PCAN1206E1000BST3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 10BD 1.276BD 12.760
20 - 40BD 0.930BD 9.295
50 - 90BD 0.869BD 8.690
100 - 240BD 0.627BD 6.270
250+BD 0.594BD 5.940

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

100Ω

Technology

Thin Film

Package/Case

1206 (3216M)

Tolerance

±0.1%

Power Rating

2W

Temperature Coefficient

±25ppm/°C

Series

PCAN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

United States

Product details

Vishay PCAN Wraparound Surface Mount Precision Thin Film Chip Resistor

Vishay PCAN precision thin film surface mount resistors are ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations.

PCAN high thermal conductivity precision thin film SMD resistors are designed on Aluminium Nitride substrates
Power rating up to 6.0 W
Resistance range 30 to 175 Ω
Flame resistant UL 94 V-0

Surface Mount - 1206 - 0.1 / 0.05%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more