Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay Power Factor Correction Capacitor (PFC) 3 x 66.3μF 10kvar 3

RS Stock No.: 225-8888Brand: VishayManufacturers Part No.: PhMKP400.3.10,00-S84
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

3 x 66.3µF

Number of Phases

3

Voltage

400V ac

kvar 50Hz

10kvar

Stock information temporarily unavailable.

BD 274.260

BD 68.565 Each (In a Box of 4) (Exc. Vat)

BD 301.686

BD 75.421 Each (In a Box of 4) (inc. VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 66.3μF 10kvar 3

BD 274.260

BD 68.565 Each (In a Box of 4) (Exc. Vat)

BD 301.686

BD 75.421 Each (In a Box of 4) (inc. VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 66.3μF 10kvar 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
4 - 8BD 68.565BD 274.260
12+BD 63.184BD 252.735

Technical Document

Specifications

Brand

Vishay

Capacitance

3 x 66.3µF

Number of Phases

3

Voltage

400V ac

kvar 50Hz

10kvar