Vishay Power Factor Correction Capacitor (PFC) 3 x 132.6μF 20kvar 21.5kvar 3

Technical Document
Specifications
Brand
VishayWidth_SC_PC
88.2mm
kvar 60Hz
21.5kvar
kvar 50Hz
20kvar
Capacitance
3 x 132.6µF
Dielectric Material
Polypropylene
Maximum Operating Temperature
+65°C
Voltage
400V ac
Series
PHMKP
Mounting Type
Stud Mount
Height
265mm
Number of Phases
3
Tolerance Minus
-5%
Weight
1.7kg
Tolerance Plus
+5%
Country of Origin
Czech Republic
BD 239.514
BD 59.878 Each (In a Box of 4) (Exc. Vat)
BD 263.465
BD 65.866 Each (In a Box of 4) (inc. VAT)
4
BD 239.514
BD 59.878 Each (In a Box of 4) (Exc. Vat)
BD 263.465
BD 65.866 Each (In a Box of 4) (inc. VAT)
4
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
4 - 4 | BD 59.878 | BD 239.514 |
8+ | BD 55.434 | BD 221.738 |
Technical Document
Specifications
Brand
VishayWidth_SC_PC
88.2mm
kvar 60Hz
21.5kvar
kvar 50Hz
20kvar
Capacitance
3 x 132.6µF
Dielectric Material
Polypropylene
Maximum Operating Temperature
+65°C
Voltage
400V ac
Series
PHMKP
Mounting Type
Stud Mount
Height
265mm
Number of Phases
3
Tolerance Minus
-5%
Weight
1.7kg
Tolerance Plus
+5%
Country of Origin
Czech Republic