Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay Power Factor Correction Capacitor (PFC) 3 x 165.8μF 25kvar 26.9kvar 3

RS Stock No.: 187-5381Brand: VishayManufacturers Part No.: PhMKP400.3.25,00-S84
brand-logo

Technical Document

Specifications

Brand

Vishay

Width_SC_PC

88.2mm

kvar 60Hz

26.9kvar

kvar 50Hz

25kvar

Capacitance

3 x 165.8µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+65°C

Voltage

400V ac

Series

PHMKP

Mounting Type

Stud Mount

Height

265mm

Number of Phases

3

Tolerance Minus

-5%

Tolerance (Minus)

-5%

Weight

1.7kg

Tolerance Plus

+5%

Tolerance (Plus)

+5%

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 91.620

BD 91.620 Each (Exc. Vat)

BD 100.782

BD 100.782 Each (inc. VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 165.8μF 25kvar 26.9kvar 3

BD 91.620

BD 91.620 Each (Exc. Vat)

BD 100.782

BD 100.782 Each (inc. VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 165.8μF 25kvar 26.9kvar 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1BD 91.620
2 - 4BD 82.455
5+BD 77.875

Technical Document

Specifications

Brand

Vishay

Width_SC_PC

88.2mm

kvar 60Hz

26.9kvar

kvar 50Hz

25kvar

Capacitance

3 x 165.8µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+65°C

Voltage

400V ac

Series

PHMKP

Mounting Type

Stud Mount

Height

265mm

Number of Phases

3

Tolerance Minus

-5%

Tolerance (Minus)

-5%

Weight

1.7kg

Tolerance Plus

+5%

Tolerance (Plus)

+5%

Country of Origin

Czech Republic