Vishay Power Factor Correction Capacitor (PFC) 3 x 109.6μF 20kvar 3

RS Stock No.: 225-8898Brand: VishayManufacturers Part No.: PhMKP440.3.20,00-S84
brand-logo

Technical Document

Specifications

Brand

Vishay

kvar 50Hz

20kvar

Capacitance

3 x 109.6µF

Number of Phases

3

Voltage

440V ac

Stock information temporarily unavailable.

BD 375.078

BD 93.770 Each (In a Box of 4) (Exc. Vat)

BD 412.586

BD 103.147 Each (In a Box of 4) (inc. VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 109.6μF 20kvar 3

BD 375.078

BD 93.770 Each (In a Box of 4) (Exc. Vat)

BD 412.586

BD 103.147 Each (In a Box of 4) (inc. VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 109.6μF 20kvar 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
4 - 8BD 93.770BD 375.078
12+BD 86.422BD 345.686

Technical Document

Specifications

Brand

Vishay

kvar 50Hz

20kvar

Capacitance

3 x 109.6µF

Number of Phases

3

Voltage

440V ac