Vishay Power Factor Correction Capacitor (PFC) 3 x 154μF 28.1kvar 25kvar 3

Technical Document
Specifications
Brand
VishayWidth_SC_PC
88.2mm
kvar 60Hz
25kvar
kvar 50Hz
28.1kvar
Capacitance
3 x 154µF
Dielectric Material
Polypropylene
Maximum Operating Temperature
+65°C
Voltage
440V ac
Series
PHMKP
Mounting Type
Stud Mount
Height
265mm
Number of Phases
3
Tolerance Minus
-5%
Weight
1.7kg
Tolerance Plus
+5%
Country of Origin
Czech Republic
BD 319.594
BD 79.898 Each (In a Box of 4) (Exc. Vat)
BD 351.553
BD 87.888 Each (In a Box of 4) (inc. VAT)
4
BD 319.594
BD 79.898 Each (In a Box of 4) (Exc. Vat)
BD 351.553
BD 87.888 Each (In a Box of 4) (inc. VAT)
4
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
4 - 4 | BD 79.898 | BD 319.594 |
8+ | BD 73.606 | BD 294.426 |
Technical Document
Specifications
Brand
VishayWidth_SC_PC
88.2mm
kvar 60Hz
25kvar
kvar 50Hz
28.1kvar
Capacitance
3 x 154µF
Dielectric Material
Polypropylene
Maximum Operating Temperature
+65°C
Voltage
440V ac
Series
PHMKP
Mounting Type
Stud Mount
Height
265mm
Number of Phases
3
Tolerance Minus
-5%
Weight
1.7kg
Tolerance Plus
+5%
Country of Origin
Czech Republic