Vishay Power Factor Correction Capacitor (PFC) 3 x 77μF 20kvar 16.7kvar 3

RS Stock No.: 187-5389Brand: VishayManufacturers Part No.: PhMKP525.3.20,00-S84
brand-logo

Technical Document

Specifications

Brand

Vishay

Width_SC_PC

88.2mm

kvar 60Hz

16.7kvar

kvar 50Hz

20kvar

Capacitance

3 x 77µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+65°C

Voltage

525V ac

Series

PHMKP

Mounting Type

Stud Mount

Height

265mm

Number of Phases

3

Tolerance Minus

-5%

Weight

1.7kg

Tolerance Plus

+5%

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 73.040

BD 73.040 Each (Exc. Vat)

BD 80.344

BD 80.344 Each (inc. VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 77μF 20kvar 16.7kvar 3

BD 73.040

BD 73.040 Each (Exc. Vat)

BD 80.344

BD 80.344 Each (inc. VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 77μF 20kvar 16.7kvar 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Width_SC_PC

88.2mm

kvar 60Hz

16.7kvar

kvar 50Hz

20kvar

Capacitance

3 x 77µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+65°C

Voltage

525V ac

Series

PHMKP

Mounting Type

Stud Mount

Height

265mm

Number of Phases

3

Tolerance Minus

-5%

Weight

1.7kg

Tolerance Plus

+5%

Country of Origin

Czech Republic