Vishay Power Factor Correction Capacitor (PFC) 3 x 24.4μF 10kvar 3

RS Stock No.: 225-8911Brand: VishayManufacturers Part No.: PhMKP660.3.10,00-S84
brand-logo

Technical Document

Specifications

Brand

Vishay

kvar 50Hz

10kvar

Capacitance

3 x 24.4µF

Number of Phases

3

Voltage

660V ac

Stock information temporarily unavailable.

BD 236.852

BD 59.213 Each (In a Box of 4) (Exc. Vat)

BD 260.537

BD 65.134 Each (In a Box of 4) (inc. VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 24.4μF 10kvar 3

BD 236.852

BD 59.213 Each (In a Box of 4) (Exc. Vat)

BD 260.537

BD 65.134 Each (In a Box of 4) (inc. VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 24.4μF 10kvar 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

kvar 50Hz

10kvar

Capacitance

3 x 24.4µF

Number of Phases

3

Voltage

660V ac