Technical Document
Specifications
Brand
VishayWidth_SC_PC
88.2mm
kvar 60Hz
25kvar
kvar 50Hz
22.9kvar
Capacitance
3 x 55.8µF
Dielectric Material
Polypropylene
Maximum Operating Temperature
+65°C
Number of Phases
3
Tolerance Minus
-5%
Voltage
660V ac
Series
PHMKP
Mounting Type
Stud Mount
Height
340mm
Tolerance (Minus)
-5%
Weight
2.1kg
Tolerance Plus
+5%
Tolerance (Plus)
+5%
Country of Origin
Czech Republic
BD 324.258
BD 81.064 Each (In a Box of 4) (Exc. Vat)
BD 356.684
BD 89.170 Each (In a Box of 4) (inc. VAT)
4
BD 324.258
BD 81.064 Each (In a Box of 4) (Exc. Vat)
BD 356.684
BD 89.170 Each (In a Box of 4) (inc. VAT)
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayWidth_SC_PC
88.2mm
kvar 60Hz
25kvar
kvar 50Hz
22.9kvar
Capacitance
3 x 55.8µF
Dielectric Material
Polypropylene
Maximum Operating Temperature
+65°C
Number of Phases
3
Tolerance Minus
-5%
Voltage
660V ac
Series
PHMKP
Mounting Type
Stud Mount
Height
340mm
Tolerance (Minus)
-5%
Weight
2.1kg
Tolerance Plus
+5%
Tolerance (Plus)
+5%
Country of Origin
Czech Republic