Vishay 22kΩ Metal Film Resistor 3W ±5% PR03000202202JAC00

Technical Document
Specifications
Brand
VishayResistance
22kΩ
Power Rating
3W
Tolerance
±5%
Technology
Metal Film
Series
PR03
Temperature Coefficient
±250ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Product details
PR03 Series 3W, Axial
Vishay PR03 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection
Lead-free solder contacts
High power in small package
High temperature rating
Ideal for all general purpose power applications
BD 1.470
BD 0.147 Each (In a Pack of 10) (Exc. Vat)
BD 1.617
BD 0.162 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 1.470
BD 0.147 Each (In a Pack of 10) (Exc. Vat)
BD 1.617
BD 0.162 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.147 | BD 1.470 |
100 - 240 | BD 0.121 | BD 1.208 |
250 - 490 | BD 0.110 | BD 1.102 |
500 - 990 | BD 0.089 | BD 0.892 |
1000+ | BD 0.058 | BD 0.578 |
Technical Document
Specifications
Brand
VishayResistance
22kΩ
Power Rating
3W
Tolerance
±5%
Technology
Metal Film
Series
PR03
Temperature Coefficient
±250ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Product details
PR03 Series 3W, Axial
Vishay PR03 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection
Lead-free solder contacts
High power in small package
High temperature rating
Ideal for all general purpose power applications