Vishay 10kΩ Metal Film Resistor 0.125W ±0.1% PTF5610K000BZEK

RS Stock No.: 830-7413Brand: VishayManufacturers Part No.: PTF5610K000BZEK
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

10kΩ

Power Rating

0.125W

Tolerance

±0.1%

Technology

Metal Film

Series

PTF56

Temperature Coefficient

±5ppm/°C

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

PTF Series - 0.125W - 025W

The PTF Series of Vishay metal film resistors, rated from 0.125W - 0.25W, highly reliable and of the highest quality.

Various Ohms Available
All models are Axial type

Axial 0.1W - 2W

Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 3.944

BD 3.944 Each (Exc. Vat)

BD 4.338

BD 4.338 Each (inc. VAT)

Vishay 10kΩ Metal Film Resistor 0.125W ±0.1% PTF5610K000BZEK

BD 3.944

BD 3.944 Each (Exc. Vat)

BD 4.338

BD 4.338 Each (inc. VAT)

Vishay 10kΩ Metal Film Resistor 0.125W ±0.1% PTF5610K000BZEK

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 24BD 3.944
25 - 49BD 3.746
50 - 99BD 3.196
100 - 249BD 2.854
250+BD 2.700

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

10kΩ

Power Rating

0.125W

Tolerance

±0.1%

Technology

Metal Film

Series

PTF56

Temperature Coefficient

±5ppm/°C

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

PTF Series - 0.125W - 025W

The PTF Series of Vishay metal film resistors, rated from 0.125W - 0.25W, highly reliable and of the highest quality.

Various Ohms Available
All models are Axial type

Axial 0.1W - 2W

Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in