Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay Linear Transducer 50mm stroke

RS Stock No.: 332-2050Brand: VishayManufacturers Part No.: RE34L2D502W3263
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Vishay

Stroke

50mm

Overall Width

201.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Slide movement sensor - Mounting by ball joints

Vishay Sfernice REC 34L model.
Slide movement sensors.
Excellent signal repeatability.
Plastic track technology.
High level of accuracy and extremely long service life.
Wire outputs, mounted via double ball joint.
Body Ø 19.05 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay Linear Transducer 50mm stroke

P.O.A.

Vishay Linear Transducer 50mm stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Vishay

Stroke

50mm

Overall Width

201.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Slide movement sensor - Mounting by ball joints

Vishay Sfernice REC 34L model.
Slide movement sensors.
Excellent signal repeatability.
Plastic track technology.
High level of accuracy and extremely long service life.
Wire outputs, mounted via double ball joint.
Body Ø 19.05 mm

You may be interested in