Technical Document
Specifications
Brand
VishayResistance
1Ω
Power Rating
50W
Series
RH050
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Wire Wound
Termination Style
Axial
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Product details
50 Watt RH050 Series ±1%
The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Features and Benefits
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
BD 343.200
BD 3.432 Each (In a Box of 100) (Exc. Vat)
BD 377.520
BD 3.775 Each (In a Box of 100) (inc. VAT)
100
BD 343.200
BD 3.432 Each (In a Box of 100) (Exc. Vat)
BD 377.520
BD 3.775 Each (In a Box of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
100 - 100 | BD 3.432 | BD 343.200 |
200+ | BD 3.416 | BD 341.550 |
Technical Document
Specifications
Brand
VishayResistance
1Ω
Power Rating
50W
Series
RH050
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Wire Wound
Termination Style
Axial
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Product details
50 Watt RH050 Series ±1%
The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Features and Benefits
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%