Technical Document
Specifications
Brand
VishayResistance
470mΩ
Power Rating
2W
Tolerance
±1%
Technology
Wire Wound
Series
RLP2
Maximum Operating Temperature
+275°C
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Product details
1 Watt → 10 Watt high-stability wirewound resistors
Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.
RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4
Approvals
CECC 40201-006, NFC 83210
Standards
NF C83210 and MIL-R-26E
BD 25.218
BD 5.044 Each (In a Pack of 5) (Exc. Vat)
BD 27.740
BD 5.548 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 25.218
BD 5.044 Each (In a Pack of 5) (Exc. Vat)
BD 27.740
BD 5.548 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 5.044 | BD 25.218 |
10 - 20 | BD 4.438 | BD 22.192 |
25 - 45 | BD 3.278 | BD 16.390 |
50 - 120 | BD 3.069 | BD 15.345 |
125+ | BD 2.854 | BD 14.272 |
Technical Document
Specifications
Brand
VishayResistance
470mΩ
Power Rating
2W
Tolerance
±1%
Technology
Wire Wound
Series
RLP2
Maximum Operating Temperature
+275°C
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Product details
1 Watt → 10 Watt high-stability wirewound resistors
Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.
RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4
Approvals
CECC 40201-006, NFC 83210
Standards
NF C83210 and MIL-R-26E