Technical Document
Specifications
Brand
VishayResistance
20kΩ
Power Rating
5W
Tolerance
±1%
Technology
Wire Wound
Series
RS
Temperature Coefficient
±20ppm/°C
Maximum Operating Temperature
+350°C
Minimum Operating Temperature
-65°C
Country of Origin
Mexico
Product details
Vishay RS Series
Vishay RS series of wirewound resistors are a precision power axial lead resistor with a high temperature silicone coating. The RS series has a complete welded construction with copper-nickel alloy or nickel-chrome alloy element, depending on resistance value.
High temperature
Complete welded construction
Excellent operational stability
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
BD 1.012
BD 1.012 Each (Exc. Vat)
BD 1.113
BD 1.113 Each (inc. VAT)
1
BD 1.012
BD 1.012 Each (Exc. Vat)
BD 1.113
BD 1.113 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 1.012 |
25 - 49 | BD 0.940 |
50 - 99 | BD 0.858 |
100 - 249 | BD 0.776 |
250+ | BD 0.715 |
Technical Document
Specifications
Brand
VishayResistance
20kΩ
Power Rating
5W
Tolerance
±1%
Technology
Wire Wound
Series
RS
Temperature Coefficient
±20ppm/°C
Maximum Operating Temperature
+350°C
Minimum Operating Temperature
-65°C
Country of Origin
Mexico
Product details
Vishay RS Series
Vishay RS series of wirewound resistors are a precision power axial lead resistor with a high temperature silicone coating. The RS series has a complete welded construction with copper-nickel alloy or nickel-chrome alloy element, depending on resistance value.
High temperature
Complete welded construction
Excellent operational stability
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.