Vishay 25W 1.5kΩ Wirewound Rheostat, RT025AS1501KB

RS Stock No.: 788-7813Brand: VishayManufacturers Part No.: RT025AS1501KB
brand-logo
View all in Rheostats

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

1.5kΩ

Tolerance

±10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Mounting Hole Diameter

10.5mm

Termination Style

Solder Lug

Dimensions

38 x 50mm

Length

50mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 121.666

BD 121.666 Each (Exc. Vat)

BD 133.833

BD 133.833 Each (inc. VAT)

Vishay 25W 1.5kΩ Wirewound Rheostat, RT025AS1501KB

BD 121.666

BD 121.666 Each (Exc. Vat)

BD 133.833

BD 133.833 Each (inc. VAT)

Vishay 25W 1.5kΩ Wirewound Rheostat, RT025AS1501KB

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 121.666
5 - 14BD 114.609
15 - 24BD 108.894
25+BD 104.346

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

1.5kΩ

Tolerance

±10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Mounting Hole Diameter

10.5mm

Termination Style

Solder Lug

Dimensions

38 x 50mm

Length

50mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in