Vishay 25W 220Ω Wirewound Rheostat, RT025AS2200KB

Technical Document
Specifications
Brand
VishayMaximum Resistance
220Ω
Tolerance
±10%
Power Rating
25W
Number of Turns
1
Mounting Type
Panel Mount
Shaft Diameter
6 mm
Mounting Hole Diameter
10.5mm
Termination Style
Solder Lug
Dimensions
38 x 50mm
Length
50mm
Maximum Operating Temperature
+320°C
Minimum Operating Temperature
-55°C
Country of Origin
France
BD 121.704
BD 121.704 Each (Exc. Vat)
BD 133.874
BD 133.874 Each (inc. VAT)
1
BD 121.704
BD 121.704 Each (Exc. Vat)
BD 133.874
BD 133.874 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 1 | BD 121.704 |
2+ | BD 118.052 |
Technical Document
Specifications
Brand
VishayMaximum Resistance
220Ω
Tolerance
±10%
Power Rating
25W
Number of Turns
1
Mounting Type
Panel Mount
Shaft Diameter
6 mm
Mounting Hole Diameter
10.5mm
Termination Style
Solder Lug
Dimensions
38 x 50mm
Length
50mm
Maximum Operating Temperature
+320°C
Minimum Operating Temperature
-55°C
Country of Origin
France