Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 55W 10kΩ Rheostat, RT55LAS-10K-10%

RS Stock No.: 235-7077Brand: VishayManufacturers Part No.: RT55LAS-10K-10%
brand-logo
View all in Rheostats

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

10kΩ

Tolerance

±10%

Power Rating

55W

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Mounting Hole Diameter

3.5mm

Termination Style

Solder Lug

Height

36mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 55W 10kΩ Rheostat, RT55LAS-10K-10%

P.O.A.

Vishay 55W 10kΩ Rheostat, RT55LAS-10K-10%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

10kΩ

Tolerance

±10%

Power Rating

55W

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Mounting Hole Diameter

3.5mm

Termination Style

Solder Lug

Height

36mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in