Vishay 33kΩ Wire Wound Resistor 11W ±5% RWM08453302JB25E1

RS Stock No.: 485-3836Brand: VishayManufacturers Part No.: RWM08453302JB25E1
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

33kΩ

Power Rating

11W

Tolerance

±5%

Technology

Wire Wound

Series

RWM 8x45

Temperature Coefficient

±75ppm/°C

Country of Origin

Czech Republic

Product details

RWM 8x45 Series 11W, Axial

Enamelled wirewound power resistors
Axial leads
Fireproof

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Welwyn 33kΩ Wire Wound Wirewound Resistor 14W ±5% W24-33KJI
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 52.855

BD 10.571 Each (In a Pack of 5) (Exc. Vat)

BD 58.141

BD 11.628 Each (In a Pack of 5) (inc. VAT)

Vishay 33kΩ Wire Wound Resistor 11W ±5% RWM08453302JB25E1
Select packaging type

BD 52.855

BD 10.571 Each (In a Pack of 5) (Exc. Vat)

BD 58.141

BD 11.628 Each (In a Pack of 5) (inc. VAT)

Vishay 33kΩ Wire Wound Resistor 11W ±5% RWM08453302JB25E1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 5BD 10.571BD 52.855
10 - 20BD 7.188BD 35.942
25 - 45BD 6.765BD 33.825
50 - 120BD 6.606BD 33.028
125+BD 6.380BD 31.900

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Welwyn 33kΩ Wire Wound Wirewound Resistor 14W ±5% W24-33KJI
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Resistance

33kΩ

Power Rating

11W

Tolerance

±5%

Technology

Wire Wound

Series

RWM 8x45

Temperature Coefficient

±75ppm/°C

Country of Origin

Czech Republic

Product details

RWM 8x45 Series 11W, Axial

Enamelled wirewound power resistors
Axial leads
Fireproof

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Welwyn 33kΩ Wire Wound Wirewound Resistor 14W ±5% W24-33KJI
P.O.A.Each (In a Pack of 5) (Exc. Vat)