Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay, SFH6156-3X001T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD

RS Stock No.: 699-8234Brand: VishayManufacturers Part No.: SFH6156-3X001TDistrelec Article No.: 30119145
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

SMD

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Maximum Current Transfer Ratio

200%

Typical Fall Time

14µs

Minimum Current Transfer Ratio

100%

Series

SFH

Product details

Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor

VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.
VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.
VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.
VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.
Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.

Optocouplers, Vishay Semiconductor

Stock information temporarily unavailable.

BD 1.485

BD 0.148 Each (In a Pack of 10) (Exc. Vat)

BD 1.633

BD 0.163 Each (In a Pack of 10) (inc. VAT)

Vishay, SFH6156-3X001T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD
Select packaging type

BD 1.485

BD 0.148 Each (In a Pack of 10) (Exc. Vat)

BD 1.633

BD 0.163 Each (In a Pack of 10) (inc. VAT)

Vishay, SFH6156-3X001T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

SMD

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Maximum Current Transfer Ratio

200%

Typical Fall Time

14µs

Minimum Current Transfer Ratio

100%

Series

SFH

Product details

Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor

VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.
VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.
VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.
VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.
Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.

Optocouplers, Vishay Semiconductor