Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay, SFH617A-4 Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP

RS Stock No.: 180-7238Brand: VishayManufacturers Part No.: SFH617A-4
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Pins

6

Package Type

DIP

Series

SFH

Country of Origin

China

Stock information temporarily unavailable.

BD 13.200

BD 0.132 Each (In a Tube of 100) (Exc. Vat)

BD 14.520

BD 0.145 Each (In a Tube of 100) (inc. VAT)

Vishay, SFH617A-4 Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP

BD 13.200

BD 0.132 Each (In a Tube of 100) (Exc. Vat)

BD 14.520

BD 0.145 Each (In a Tube of 100) (inc. VAT)

Vishay, SFH617A-4 Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
100 - 400BD 0.132BD 13.200
500 - 900BD 0.132BD 13.200
1000 - 2400BD 0.099BD 9.900
2500 - 4900BD 0.088BD 8.800
5000+BD 0.077BD 7.700

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Pins

6

Package Type

DIP

Series

SFH

Country of Origin

China