Vishay, SFH620A-3 AC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP

RS Stock No.: 699-8253Brand: VishayManufacturers Part No.: SFH620A-3Distrelec Article No.: 17535222
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

AC

Typical Rise Time

2µs

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Maximum Current Transfer Ratio

320%

Minimum Current Transfer Ratio

100%

Typical Fall Time

2µs

Series

SFH

Product details

Optocoupler, AC Input, Transistor Output, Vishay Semiconductor

Optocouplers, Vishay Semiconductor

You may be interested in
Stock information temporarily unavailable.

BD 2.420

BD 0.242 Each (In a Pack of 10) (Exc. Vat)

BD 2.662

BD 0.266 Each (In a Pack of 10) (inc. VAT)

Vishay, SFH620A-3 AC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP
Select packaging type

BD 2.420

BD 0.242 Each (In a Pack of 10) (Exc. Vat)

BD 2.662

BD 0.266 Each (In a Pack of 10) (inc. VAT)

Vishay, SFH620A-3 AC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.242BD 2.420
100 - 240BD 0.231BD 2.310
250 - 490BD 0.187BD 1.870
500 - 990BD 0.165BD 1.650
1000+BD 0.154BD 1.540
You may be interested in

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

AC

Typical Rise Time

2µs

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Maximum Current Transfer Ratio

320%

Minimum Current Transfer Ratio

100%

Typical Fall Time

2µs

Series

SFH

Product details

Optocoupler, AC Input, Transistor Output, Vishay Semiconductor

Optocouplers, Vishay Semiconductor

You may be interested in