Vishay, SFH690ABT DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SOP

RS Stock No.: 699-8271PBrand: VishayManufacturers Part No.: SFH690ABT
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

50 mA

Isolation Voltage

3750 V ac

Maximum Current Transfer Ratio

300%

Minimum Current Transfer Ratio

50%

Typical Fall Time

4µs

Series

SFH

Product details

Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor

VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.
VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.
VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.
VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.
Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.

Optocouplers, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (Exc. Vat)

Vishay, SFH690ABT DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SOP
Select packaging type

P.O.A.

Each (Supplied as a Tape) (Exc. Vat)

Vishay, SFH690ABT DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

50 mA

Isolation Voltage

3750 V ac

Maximum Current Transfer Ratio

300%

Minimum Current Transfer Ratio

50%

Typical Fall Time

4µs

Series

SFH

Product details

Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor

VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.
VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.
VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.
VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.
Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.

Optocouplers, Vishay Semiconductor