Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 10kΩ Metal Film Resistor 0.5W ±5% SFR16S0001002JA500

RS Stock No.: 165-0369Brand: VishayManufacturers Part No.: SFR16S0001002JA500Distrelec Article No.: 30247335
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

10kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Metal Film

Series

SFR16

Package/Case

0204 (1005M)

Maximum Operating Temperature

+155°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Korea, Republic Of

Product details

SFR 16 series metal film resistors

The Vishay SFR16 Series of metal film resistors with the advantage of very compact dimensions.
Low noise. Highly reliable and of extremely high quality.

Approvals

LNZ 4404, UTE RC9

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 10kΩ Carbon Composition Resistor 0.5W ±5% RCC050 10K J
BD 0.176Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.

BD 3.300

BD 0.066 Each (In a Pack of 50) (Exc. Vat)

BD 3.630

BD 0.073 Each (In a Pack of 50) (inc. VAT)

Vishay 10kΩ Metal Film Resistor 0.5W ±5% SFR16S0001002JA500

BD 3.300

BD 0.066 Each (In a Pack of 50) (Exc. Vat)

BD 3.630

BD 0.073 Each (In a Pack of 50) (inc. VAT)

Vishay 10kΩ Metal Film Resistor 0.5W ±5% SFR16S0001002JA500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 1200BD 0.066BD 3.300
1250 - 2450BD 0.016BD 0.825
2500 - 4950BD 0.016BD 0.825
5000+BD 0.016BD 0.825

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 10kΩ Carbon Composition Resistor 0.5W ±5% RCC050 10K J
BD 0.176Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Resistance

10kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Metal Film

Series

SFR16

Package/Case

0204 (1005M)

Maximum Operating Temperature

+155°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Korea, Republic Of

Product details

SFR 16 series metal film resistors

The Vishay SFR16 Series of metal film resistors with the advantage of very compact dimensions.
Low noise. Highly reliable and of extremely high quality.

Approvals

LNZ 4404, UTE RC9

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 10kΩ Carbon Composition Resistor 0.5W ±5% RCC050 10K J
BD 0.176Each (In a Pack of 25) (Exc. Vat)