Vishay 4.7kΩ Metal Film Resistor 0.5W ±5% SFR16S0004701JA500

Technical Document
Specifications
Brand
VishayResistance
4.7kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Metal Film
Series
SFR16
Package/Case
0204 (1005M)
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Product details
SFR 16 series metal film resistors
The Vishay SFR16 Series of metal film resistors with the advantage of very compact dimensions.
Low noise. Highly reliable and of extremely high quality.
Approvals
LNZ 4404, UTE RC9
BD 1.312
BD 0.026 Each (In a Pack of 50) (Exc. Vat)
BD 1.443
BD 0.029 Each (In a Pack of 50) (inc. VAT)
50
BD 1.312
BD 0.026 Each (In a Pack of 50) (Exc. Vat)
BD 1.443
BD 0.029 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | BD 0.026 | BD 1.312 |
500 - 1200 | BD 0.010 | BD 0.525 |
1250 - 2450 | BD 0.010 | BD 0.525 |
2500 - 4950 | BD 0.010 | BD 0.525 |
5000+ | BD 0.010 | BD 0.525 |
Technical Document
Specifications
Brand
VishayResistance
4.7kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Metal Film
Series
SFR16
Package/Case
0204 (1005M)
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Product details
SFR 16 series metal film resistors
The Vishay SFR16 Series of metal film resistors with the advantage of very compact dimensions.
Low noise. Highly reliable and of extremely high quality.
Approvals
LNZ 4404, UTE RC9