Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 470Ω Metal Film Resistor 0.4W ±5% SFR2500004700JA500

RS Stock No.: 165-0864Brand: VishayManufacturers Part No.: SFR2500004700JA500Distrelec Article No.: 30247345
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

470Ω

Power Rating

0.4W

Tolerance

±5%

Technology

Metal Film

Series

SFR25

Package/Case

0207

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

SFR 25 series metal film resistors

The SFR of Vishay metal film resistors, widely used in audio, IT and communications fields.
Low noise.

Available in various amounts of ohms and wattage

Approvals

UTE RC 21U; RC 32; RC 30; RC 2T; LNZ 4404

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 470Ω Thin Film Resistor 0.6W ±1% MRS25000C4700FCT00
BD 0.081Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.312

BD 0.026 Each (In a Pack of 50) (Exc. Vat)

BD 1.443

BD 0.029 Each (In a Pack of 50) (inc. VAT)

Vishay 470Ω Metal Film Resistor 0.4W ±5% SFR2500004700JA500

BD 1.312

BD 0.026 Each (In a Pack of 50) (Exc. Vat)

BD 1.443

BD 0.029 Each (In a Pack of 50) (inc. VAT)

Vishay 470Ω Metal Film Resistor 0.4W ±5% SFR2500004700JA500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 450BD 0.026BD 1.312
500 - 1200BD 0.016BD 0.788
1250 - 2450BD 0.010BD 0.525
2500 - 4950BD 0.010BD 0.525
5000+BD 0.010BD 0.525

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 470Ω Thin Film Resistor 0.6W ±1% MRS25000C4700FCT00
BD 0.081Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Resistance

470Ω

Power Rating

0.4W

Tolerance

±5%

Technology

Metal Film

Series

SFR25

Package/Case

0207

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

SFR 25 series metal film resistors

The SFR of Vishay metal film resistors, widely used in audio, IT and communications fields.
Low noise.

Available in various amounts of ohms and wattage

Approvals

UTE RC 21U; RC 32; RC 30; RC 2T; LNZ 4404

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 470Ω Thin Film Resistor 0.6W ±1% MRS25000C4700FCT00
BD 0.081Each (In a Pack of 25) (Exc. Vat)