Vishay SI1869DH-T1-GE3 Power Switch IC 6-Pin, SC-70

RS Stock No.: 812-3097Brand: VishayManufacturers Part No.: SI1869DH-T1-GE3
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Dimensions

2.2 x 1.35 x 1mm

Country of Origin

China

Product details

Dual N/P-Channel MOSFET, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.730

BD 0.236 Each (In a Pack of 20) (Exc. Vat)

BD 5.203

BD 0.260 Each (In a Pack of 20) (inc. VAT)

Vishay SI1869DH-T1-GE3 Power Switch IC 6-Pin, SC-70
Select packaging type

BD 4.730

BD 0.236 Each (In a Pack of 20) (Exc. Vat)

BD 5.203

BD 0.260 Each (In a Pack of 20) (inc. VAT)

Vishay SI1869DH-T1-GE3 Power Switch IC 6-Pin, SC-70
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Dimensions

2.2 x 1.35 x 1mm

Country of Origin

China

Product details

Dual N/P-Channel MOSFET, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more