Vishay TrenchFET P-Channel MOSFET, 3.5 A, 30 V, 3-Pin SOT-23 SI2307CDS-T1-GE3

RS Stock No.: 180-7738Brand: VishayManufacturers Part No.: SI2307CDS-T1-GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

3.5 A

Maximum Drain Source Voltage

30 V

Series

TrenchFET

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.138 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.088

BD 0.204 Each (In a Pack of 25) (Exc. Vat)

BD 5.597

BD 0.224 Each (In a Pack of 25) (inc. VAT)

Vishay TrenchFET P-Channel MOSFET, 3.5 A, 30 V, 3-Pin SOT-23 SI2307CDS-T1-GE3
Select packaging type

BD 5.088

BD 0.204 Each (In a Pack of 25) (Exc. Vat)

BD 5.597

BD 0.224 Each (In a Pack of 25) (inc. VAT)

Vishay TrenchFET P-Channel MOSFET, 3.5 A, 30 V, 3-Pin SOT-23 SI2307CDS-T1-GE3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 225BD 0.204BD 5.088
250 - 600BD 0.198BD 4.950
625 - 1225BD 0.148BD 3.712
1250 - 2475BD 0.121BD 3.025
2500+BD 0.094BD 2.338

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

3.5 A

Maximum Drain Source Voltage

30 V

Series

TrenchFET

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.138 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more