Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
1.8 A
Maximum Drain Source Voltage
100 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
Silicon
BD 5.060
BD 0.253 Each (In a Pack of 20) (Exc. Vat)
BD 5.566
BD 0.278 Each (In a Pack of 20) (inc. VAT)
Standard
20
BD 5.060
BD 0.253 Each (In a Pack of 20) (Exc. Vat)
BD 5.566
BD 0.278 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 20 | BD 0.253 | BD 5.060 |
40 - 80 | BD 0.226 | BD 4.510 |
100 - 280 | BD 0.198 | BD 3.960 |
300 - 980 | BD 0.198 | BD 3.960 |
1000+ | BD 0.192 | BD 3.850 |
Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
1.8 A
Maximum Drain Source Voltage
100 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
Silicon