Vishay TrenchFET P-Channel MOSFET, 8 A, 30 V, 6-Pin TSOP-6 SI3421DV-T1-GE3

RS Stock No.: 180-7281Brand: VishayManufacturers Part No.: SI3421DV-T1-GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

30 V

Series

TrenchFET

Package Type

TSOP-6

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

0.0192 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 247.500

BD 0.082 Each (On a Reel of 3000) (Exc. Vat)

BD 272.250

BD 0.090 Each (On a Reel of 3000) (inc. VAT)

Vishay TrenchFET P-Channel MOSFET, 8 A, 30 V, 6-Pin TSOP-6 SI3421DV-T1-GE3

BD 247.500

BD 0.082 Each (On a Reel of 3000) (Exc. Vat)

BD 272.250

BD 0.090 Each (On a Reel of 3000) (inc. VAT)

Vishay TrenchFET P-Channel MOSFET, 8 A, 30 V, 6-Pin TSOP-6 SI3421DV-T1-GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

30 V

Series

TrenchFET

Package Type

TSOP-6

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

0.0192 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more