Technical Document
Specifications
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
6 A
Maximum Drain Source Voltage
20 V
Package Type
TSOP-6
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
60 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
0.4V
Maximum Power Dissipation
3.3 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-8 V, +8 V
Typical Gate Charge @ Vgs
30 nC @ 8 V
Maximum Operating Temperature
+150 °C
Width
1.7mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3.1mm
Height
1mm
Minimum Operating Temperature
-55 °C
Country of Origin
China
Product details
P-Channel MOSFET, 8V to 20V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
BD 3.410
BD 0.170 Each (In a Pack of 20) (Exc. Vat)
BD 3.751
BD 0.187 Each (In a Pack of 20) (inc. VAT)
Standard
20
BD 3.410
BD 0.170 Each (In a Pack of 20) (Exc. Vat)
BD 3.751
BD 0.187 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | BD 0.170 | BD 3.410 |
200 - 480 | BD 0.126 | BD 2.530 |
500 - 980 | BD 0.104 | BD 2.090 |
1000 - 1980 | BD 0.088 | BD 1.760 |
2000+ | BD 0.082 | BD 1.650 |
Technical Document
Specifications
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
6 A
Maximum Drain Source Voltage
20 V
Package Type
TSOP-6
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
60 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
0.4V
Maximum Power Dissipation
3.3 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-8 V, +8 V
Typical Gate Charge @ Vgs
30 nC @ 8 V
Maximum Operating Temperature
+150 °C
Width
1.7mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3.1mm
Height
1mm
Minimum Operating Temperature
-55 °C
Country of Origin
China
Product details