Vishay N-Channel MOSFET, 18 A, 100 V, 8-Pin SOIC SI4190ADY-T1-GE3

RS Stock No.: 787-9235Brand: VishayManufacturers Part No.: SI4190ADY-T1-GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

18 A

Maximum Drain Source Voltage

100 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

2.2 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

6 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5mm

Typical Gate Charge @ Vgs

44.4 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.5mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 100V to 150V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.988

BD 0.798 Each (In a Pack of 5) (Exc. Vat)

BD 4.387

BD 0.878 Each (In a Pack of 5) (inc. VAT)

Vishay N-Channel MOSFET, 18 A, 100 V, 8-Pin SOIC SI4190ADY-T1-GE3
Select packaging type

BD 3.988

BD 0.798 Each (In a Pack of 5) (Exc. Vat)

BD 4.387

BD 0.878 Each (In a Pack of 5) (inc. VAT)

Vishay N-Channel MOSFET, 18 A, 100 V, 8-Pin SOIC SI4190ADY-T1-GE3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

18 A

Maximum Drain Source Voltage

100 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

2.2 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

6 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5mm

Typical Gate Charge @ Vgs

44.4 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.5mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 100V to 150V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more