N-Channel MOSFET, 6.5 A, 30 V, 8-Pin SOIC Vishay SI4800BDY-T1-E3

RS Stock No.: 710-3351PBrand: VishayManufacturers Part No.: SI4800BDY-T1-E3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

6.5 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

18.5 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.8V

Maximum Power Dissipation

1.3 W

Maximum Gate Source Voltage

-25 V, +25 V

Typical Gate Charge @ Vgs

8.7 nC @ 5 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5mm

Width

4mm

Height

1.55mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

N-Channel MOSFET, 30V to 50V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay N-Channel MOSFET, 12 A, 30 V, 8-Pin SOIC SI4178DY-T1-GE3
P.O.A.Each (Supplied on a Reel) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

N-Channel MOSFET, 6.5 A, 30 V, 8-Pin SOIC Vishay SI4800BDY-T1-E3
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

N-Channel MOSFET, 6.5 A, 30 V, 8-Pin SOIC Vishay SI4800BDY-T1-E3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay N-Channel MOSFET, 12 A, 30 V, 8-Pin SOIC SI4178DY-T1-GE3
P.O.A.Each (Supplied on a Reel) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

6.5 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

18.5 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.8V

Maximum Power Dissipation

1.3 W

Maximum Gate Source Voltage

-25 V, +25 V

Typical Gate Charge @ Vgs

8.7 nC @ 5 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5mm

Width

4mm

Height

1.55mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

N-Channel MOSFET, 30V to 50V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay N-Channel MOSFET, 12 A, 30 V, 8-Pin SOIC SI4178DY-T1-GE3
P.O.A.Each (Supplied on a Reel) (Exc. Vat)