Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Vishay N-Channel MOSFET, 6.3 A, 8 V WL-CSP SI8424CDB-T1-E1

RS Stock No.: 256-7397Brand: VishayManufacturers Part No.: SI8424CDB-T1-E1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

6.3 A

Maximum Drain Source Voltage

8 V

Package Type

WL-CSP

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.069

BD 0.163 Each (In a Pack of 25) (Exc. Vat)

BD 4.476

BD 0.179 Each (In a Pack of 25) (inc. VAT)

Vishay N-Channel MOSFET, 6.3 A, 8 V WL-CSP SI8424CDB-T1-E1
Select packaging type

BD 4.069

BD 0.163 Each (In a Pack of 25) (Exc. Vat)

BD 4.476

BD 0.179 Each (In a Pack of 25) (inc. VAT)

Vishay N-Channel MOSFET, 6.3 A, 8 V WL-CSP SI8424CDB-T1-E1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 25BD 0.163BD 4.069
50 - 75BD 0.158BD 3.938
100 - 225BD 0.121BD 3.019
250 - 975BD 0.121BD 3.019
1000+BD 0.094BD 2.362

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

6.3 A

Maximum Drain Source Voltage

8 V

Package Type

WL-CSP

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more