Vishay P-Channel MOSFET, 3.8 A, 60 V, 8-Pin SOIC SI9407BDY-T1-GE3

RS Stock No.: 818-1444Brand: VishayManufacturers Part No.: SI9407BDY-T1-GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

3.8 A

Maximum Drain Source Voltage

60 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

150 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5mm

Typical Gate Charge @ Vgs

14.5 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.55mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

P-Channel MOSFET, 30V to 80V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 9.900

BD 0.495 Each (In a Pack of 20) (Exc. Vat)

BD 10.890

BD 0.545 Each (In a Pack of 20) (inc. VAT)

Vishay P-Channel MOSFET, 3.8 A, 60 V, 8-Pin SOIC SI9407BDY-T1-GE3
Select packaging type

BD 9.900

BD 0.495 Each (In a Pack of 20) (Exc. Vat)

BD 10.890

BD 0.545 Each (In a Pack of 20) (inc. VAT)

Vishay P-Channel MOSFET, 3.8 A, 60 V, 8-Pin SOIC SI9407BDY-T1-GE3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
20 - 80BD 0.495BD 9.900
100 - 180BD 0.374BD 7.480
200 - 480BD 0.346BD 6.930
500 - 980BD 0.275BD 5.500
1000+BD 0.264BD 5.280

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

3.8 A

Maximum Drain Source Voltage

60 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

150 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5mm

Typical Gate Charge @ Vgs

14.5 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.55mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

P-Channel MOSFET, 30V to 80V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more