Technical Document
Specifications
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
30.3 A
Maximum Drain Source Voltage
30 V
Package Type
PowerPAK SC-70
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
24 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
19.2 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +16 V
Number of Elements per Chip
1
Width
2.15mm
Length
2.15mm
Typical Gate Charge @ Vgs
18.5 nC @ 10 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
0.75mm
BD 4.262
BD 0.170 Each (In a Pack of 25) (Exc. Vat)
BD 4.688
BD 0.187 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 4.262
BD 0.170 Each (In a Pack of 25) (Exc. Vat)
BD 4.688
BD 0.187 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | BD 0.170 | BD 4.262 |
250 - 600 | BD 0.165 | BD 4.125 |
625 - 1225 | BD 0.143 | BD 3.575 |
1250 - 2475 | BD 0.104 | BD 2.612 |
2500+ | BD 0.088 | BD 2.200 |
Technical Document
Specifications
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
30.3 A
Maximum Drain Source Voltage
30 V
Package Type
PowerPAK SC-70
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
24 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
19.2 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +16 V
Number of Elements per Chip
1
Width
2.15mm
Length
2.15mm
Typical Gate Charge @ Vgs
18.5 nC @ 10 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
0.75mm