Technical Document
Specifications
Brand
VishayMaximum Output Current
20A
Maximum Output Voltage
5.5 V
Regulator Function
Buck
Minimum Output Voltage
0.6 V
Minimum Input Voltage
4.5 V
Output Type
Adjustable
Number of Outputs
15
Pin Count
42
Package Type
PowerPAK MLP60-A6C
Country of Origin
Taiwan, Province Of China
BD 7.019
BD 7.019 Each (Exc. Vat)
BD 7.721
BD 7.721 Each (inc. VAT)
Standard
1
BD 7.019
BD 7.019 Each (Exc. Vat)
BD 7.721
BD 7.721 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 7.019 |
5 - 9 | BD 6.762 |
10 - 24 | BD 6.342 |
25 - 99 | BD 6.080 |
100+ | BD 5.502 |
Technical Document
Specifications
Brand
VishayMaximum Output Current
20A
Maximum Output Voltage
5.5 V
Regulator Function
Buck
Minimum Output Voltage
0.6 V
Minimum Input Voltage
4.5 V
Output Type
Adjustable
Number of Outputs
15
Pin Count
42
Package Type
PowerPAK MLP60-A6C
Country of Origin
Taiwan, Province Of China