Vishay SiDR680ADP N-Channel MOSFET, 137 A, 80 V, 8-Pin PowerPAK SO-8DC SIDR680ADP-T1-RE3

RS Stock No.: 204-7257Brand: VishayManufacturers Part No.: SIDR680ADP-T1-RE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

137 A

Maximum Drain Source Voltage

80 V

Series

SiDR680ADP

Package Type

PowerPAK SO-8DC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.00288 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,881.000

BD 0.627 Each (On a Reel of 3000) (Exc. Vat)

BD 2,069.100

BD 0.690 Each (On a Reel of 3000) (inc. VAT)

Vishay SiDR680ADP N-Channel MOSFET, 137 A, 80 V, 8-Pin PowerPAK SO-8DC SIDR680ADP-T1-RE3

BD 1,881.000

BD 0.627 Each (On a Reel of 3000) (Exc. Vat)

BD 2,069.100

BD 0.690 Each (On a Reel of 3000) (inc. VAT)

Vishay SiDR680ADP N-Channel MOSFET, 137 A, 80 V, 8-Pin PowerPAK SO-8DC SIDR680ADP-T1-RE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

137 A

Maximum Drain Source Voltage

80 V

Series

SiDR680ADP

Package Type

PowerPAK SO-8DC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.00288 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more