Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
19 A
Maximum Drain Source Voltage
500 V
Series
E Series
Package Type
TO-247AC
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
180 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
179 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Width
5.31mm
Transistor Material
Si
Number of Elements per Chip
1
Length
15.87mm
Typical Gate Charge @ Vgs
46 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
20.82mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Product details
N-Channel MOSFET, E Series, Low Figure-of-Merit, Vishay Semiconductor
The E Series Power MOSFETs from Vishay are high-voltage transistors featuring ultra-low maximum on-resistance, low figure of merit and fast switching. They are available in a wide range of current ratings. Typical applications include servers and telecom power supplies, LED lighting, flyback converters, power factor correction (PFC) and switch mode power supplies (SMPS).
Features
Low figure-of-merit (FOM) RDS(on) x Qg
Low input capacitance (Ciss)
Low on-resistance (RDS(on))
Ultra-low gate charge (Qg)
Fast switching
Reduced switching and conduction losses
MOSFET Transistors, Vishay Semiconductor
BD 3.160
BD 1.580 Each (In a Pack of 2) (Exc. Vat)
BD 3.476
BD 1.738 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 3.160
BD 1.580 Each (In a Pack of 2) (Exc. Vat)
BD 3.476
BD 1.738 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 1.580 | BD 3.160 |
20 - 98 | BD 1.491 | BD 2.982 |
100 - 198 | BD 1.376 | BD 2.751 |
200 - 498 | BD 1.312 | BD 2.625 |
500+ | BD 1.255 | BD 2.510 |
Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
19 A
Maximum Drain Source Voltage
500 V
Series
E Series
Package Type
TO-247AC
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
180 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
179 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Width
5.31mm
Transistor Material
Si
Number of Elements per Chip
1
Length
15.87mm
Typical Gate Charge @ Vgs
46 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
20.82mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Product details
N-Channel MOSFET, E Series, Low Figure-of-Merit, Vishay Semiconductor
The E Series Power MOSFETs from Vishay are high-voltage transistors featuring ultra-low maximum on-resistance, low figure of merit and fast switching. They are available in a wide range of current ratings. Typical applications include servers and telecom power supplies, LED lighting, flyback converters, power factor correction (PFC) and switch mode power supplies (SMPS).
Features
Low figure-of-merit (FOM) RDS(on) x Qg
Low input capacitance (Ciss)
Low on-resistance (RDS(on))
Ultra-low gate charge (Qg)
Fast switching
Reduced switching and conduction losses