Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay SIP32431DNP3-T1GE4High Side, High Side Power Switch IC 4-Pin, TDFN4

RS Stock No.: 281-6038Brand: VishayManufacturers Part No.: SIP32431DNP3-T1GE4
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Brand

Vishay

Power Switch Type

High Side

Power Switch Topology

High Side

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

1.4A

Number of Outputs

1

Package Type

TDFN4

Pin Count

4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.145

BD 0.214 Each (In a Pack of 10) (Exc. Vat)

BD 2.359

BD 0.235 Each (In a Pack of 10) (inc. VAT)

Vishay SIP32431DNP3-T1GE4High Side, High Side Power Switch IC 4-Pin, TDFN4
Select packaging type

BD 2.145

BD 0.214 Each (In a Pack of 10) (Exc. Vat)

BD 2.359

BD 0.235 Each (In a Pack of 10) (inc. VAT)

Vishay SIP32431DNP3-T1GE4High Side, High Side Power Switch IC 4-Pin, TDFN4
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.214BD 2.145
100 - 240BD 0.165BD 1.650
250 - 490BD 0.160BD 1.595
500 - 990BD 0.154BD 1.540
1000+BD 0.154BD 1.540

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Power Switch Type

High Side

Power Switch Topology

High Side

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

1.4A

Number of Outputs

1

Package Type

TDFN4

Pin Count

4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more