Vishay N-Channel 150 V N-Channel MOSFET, 59.7 A, 150 V, 8-Pin PowerPAK SO-8 SIR572DP-T1-RE3

RS Stock No.: 225-9928Brand: VishayManufacturers Part No.: SIR572DP-T1-RE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

59.7 A

Maximum Drain Source Voltage

150 V

Series

N-Channel 150 V

Package Type

PowerPAK SO-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0115 Ω

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.940

BD 1.188 Each (In a Pack of 5) (Exc. Vat)

BD 6.534

BD 1.307 Each (In a Pack of 5) (inc. VAT)

Vishay N-Channel 150 V N-Channel MOSFET, 59.7 A, 150 V, 8-Pin PowerPAK SO-8 SIR572DP-T1-RE3
Select packaging type

BD 5.940

BD 1.188 Each (In a Pack of 5) (Exc. Vat)

BD 6.534

BD 1.307 Each (In a Pack of 5) (inc. VAT)

Vishay N-Channel 150 V N-Channel MOSFET, 59.7 A, 150 V, 8-Pin PowerPAK SO-8 SIR572DP-T1-RE3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 1.188BD 5.940
50 - 120BD 1.133BD 5.665
125 - 245BD 0.952BD 4.758
250 - 495BD 0.902BD 4.510
500+BD 0.852BD 4.262

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

59.7 A

Maximum Drain Source Voltage

150 V

Series

N-Channel 150 V

Package Type

PowerPAK SO-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0115 Ω

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more