Vishay TrenchFET N-Channel MOSFET, 100 A, 30 V, 8-Pin PowerPAK SO-8 SIRA00DP-T1-GE3

RS Stock No.: 787-9367PBrand: VishayManufacturers Part No.: SIRA00DP-T1-GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

30 V

Series

TrenchFET

Package Type

PowerPAK SO-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

1.35 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.1V

Maximum Power Dissipation

104 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

6.25mm

Typical Gate Charge @ Vgs

147 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

5.26mm

Minimum Operating Temperature

-55 °C

Height

1.12mm

Product details

N-Channel MOSFET, TrenchFET Gen IV, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Vishay TrenchFET N-Channel MOSFET, 100 A, 30 V, 8-Pin PowerPAK SO-8 SIRA00DP-T1-GE3
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Vishay TrenchFET N-Channel MOSFET, 100 A, 30 V, 8-Pin PowerPAK SO-8 SIRA00DP-T1-GE3

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

30 V

Series

TrenchFET

Package Type

PowerPAK SO-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

1.35 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.1V

Maximum Power Dissipation

104 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

6.25mm

Typical Gate Charge @ Vgs

147 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

5.26mm

Minimum Operating Temperature

-55 °C

Height

1.12mm

Product details

N-Channel MOSFET, TrenchFET Gen IV, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more