Vishay SMA6F100A-M3/H, Uni-Directional TVS Diode, 600W, 2-Pin DO-221AC

RS Stock No.: 233-0916Brand: VishayManufacturers Part No.: SMA6F100A-M3/H
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

162V

Minimum Breakdown Voltage

111V

Mounting Type

Surface Mount

Package Type

DO-221AC

Pin Count

2

Peak Pulse Power Dissipation

600W

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.888

BD 0.116 Each (In a Pack of 25) (Exc. Vat)

BD 3.177

BD 0.128 Each (In a Pack of 25) (inc. VAT)

Vishay SMA6F100A-M3/H, Uni-Directional TVS Diode, 600W, 2-Pin DO-221AC
Select packaging type

BD 2.888

BD 0.116 Each (In a Pack of 25) (Exc. Vat)

BD 3.177

BD 0.128 Each (In a Pack of 25) (inc. VAT)

Vishay SMA6F100A-M3/H, Uni-Directional TVS Diode, 600W, 2-Pin DO-221AC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 225BD 0.116BD 2.888
250 - 600BD 0.110BD 2.750
625 - 1225BD 0.072BD 1.788
1250 - 2475BD 0.066BD 1.650
2500+BD 0.050BD 1.238

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

162V

Minimum Breakdown Voltage

111V

Mounting Type

Surface Mount

Package Type

DO-221AC

Pin Count

2

Peak Pulse Power Dissipation

600W

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more