Vishay SMBJ48CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.: 631-1110Brand: VishayManufacturers Part No.: SMBJ48CA-E3/52Distrelec Article No.: 30152412
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

77.4V

Minimum Breakdown Voltage

53.3V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

48V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

7.8A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Width

3.94mm

Test Current

1mA

Height

2.24mm

Length

4.57mm

Product details

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor

Low profile DO-214AA (SMBJ) package
Excellent clamping capability
Very fast response time
Low resistance with incremental surge

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.760

BD 0.088 Each (In a Pack of 20) (Exc. Vat)

BD 1.936

BD 0.097 Each (In a Pack of 20) (inc. VAT)

Vishay SMBJ48CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
Select packaging type

BD 1.760

BD 0.088 Each (In a Pack of 20) (Exc. Vat)

BD 1.936

BD 0.097 Each (In a Pack of 20) (inc. VAT)

Vishay SMBJ48CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
20 - 180BD 0.088BD 1.760
200 - 980BD 0.072BD 1.430
1000 - 1980BD 0.072BD 1.430
2000 - 4980BD 0.072BD 1.430
5000+BD 0.072BD 1.430

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

77.4V

Minimum Breakdown Voltage

53.3V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

48V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

7.8A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Width

3.94mm

Test Current

1mA

Height

2.24mm

Length

4.57mm

Product details

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor

Low profile DO-214AA (SMBJ) package
Excellent clamping capability
Very fast response time
Low resistance with incremental surge

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more